Dual precision operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This general-purpose amplifier offers a low input offset voltage of 60µV and an input bias current of 15nA, with a high common mode rejection ratio of 97dB. Designed for surface mount applications in an 8-SOIC package, it operates with dual supply voltages from 2V to 22V or single supply from 4V to 44V. The device boasts a slew rate of 0.4V/µs and a voltage gain of 120dB, with an operating supply current of 350µA. This RoHS compliant, lead-free component is supplied on tape and reel.
Texas Instruments LT1013CDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1013CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
