Dual precision operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This through-hole component offers a wide supply range from 4V to 44V, with a maximum dual supply voltage of 22V. Key specifications include a 300µV input offset voltage, 30nA input bias current, 97dB common mode rejection ratio, and a 0.4V/µs slew rate. The amplifier operates from 0°C to 70°C and is RoHS compliant.
Texas Instruments LT1013CPE4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1013CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
