Dual operational amplifier IC featuring a 1MHz unity gain bandwidth and 0.4V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 500,000 and a maximum input offset voltage of 1000µV. Operating across a wide temperature range from -55°C to 125°C, it is housed in an 8-terminal SOIC-8 package with a nominal supply voltage of ±15V. Key specifications include a maximum supply current of 2.4mA and a common-mode reject ratio of 114.
Texas Instruments LT1013DMDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.045 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 114 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LT1013DMDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.