
Dual precision operational amplifier featuring a 1MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op amp offers a low input offset voltage of 60µV and 15nA input bias current. It operates with a wide supply voltage range from 4V to 44V, supporting dual supplies from ±2V to ±22V. With a high common mode rejection ratio of 97dB and voltage gain of 120dB, this 2-channel amplifier is housed in an 8-PDIP through-hole package and is RoHS compliant.
Texas Instruments LT1013DPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1013DPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
