
Quad precision operational amplifier featuring a 1MHz bandwidth and 120dB voltage gain. This general-purpose op-amp offers a wide supply range from 5V to 44V, with a dual supply capability up to ±22V. It boasts low input bias current of 12nA and input offset voltage of 60µV, operating within a temperature range of 0°C to 70°C. The component is housed in a 14-PDIP package for through-hole mounting and is RoHS compliant.
Texas Instruments LT1014CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 2.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1014CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
