
Quad precision operational amplifier featuring a 1MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op-amp offers a high voltage gain of 120dB and a common-mode rejection ratio of 97dB. Designed for surface mounting in a 16-SOIC package, it operates with dual supply voltages from ±2.5V to ±15V, or single supply from 5V to 44V. The device boasts a low input bias current of 12nA and an input offset voltage of 200µV, with an operating temperature range of -40°C to 105°C.
Texas Instruments LT1014DIDWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.025W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 550uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1014DIDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
