
Quad operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. Offers a wide supply range from 5V to 44V (single) or ±2.5V to ±22V (dual). Boasts a high common mode rejection ratio of 97dB and voltage gain of 120dB. Designed for through-hole mounting in a 14-PDIP package, operating from -40°C to 105°C. Low operating supply current of 350µA.
Texas Instruments LT1014DINE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 2.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1014DINE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
