Quad operational amplifier IC featuring a voltage-feedback architecture. Offers a maximum input offset voltage of 1000 µV and a minimum voltage gain of 700,000. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. This 16-terminal device in a PDSO16 (SOIC-16) package provides four independent amplifier functions with a nominal supply voltage of ±15V. Key specifications include a nominal slew rate of 0.4 V/µs and a common-mode reject ratio of 117 dB.
Texas Instruments LT1014DMDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.045 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 117 |
| Voltage Gain-Min | 700000 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LT1014DMDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.