
Quad precision operational amplifier featuring a 1MHz bandwidth and 120dB voltage gain. This general-purpose op-amp offers a 60µV input offset voltage and 12nA input bias current. Designed for through-hole mounting in a 14-PDIP package, it operates from a minimum supply voltage of 5V up to a maximum of 44V, with a typical operating supply voltage of 22V. The device boasts a 97dB common mode rejection ratio and a slew rate of 0.4V/µs, operating across a temperature range of -40°C to 105°C.
Texas Instruments LT1014DNE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 22V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 2.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1014DNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
