Texas Instruments LT1014IN technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LT1014IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.