
Quad precision operational amplifier featuring a 1MHz gain bandwidth product and 120dB voltage gain. This bipolar technology IC offers a 450µV input offset voltage and 50nA input bias current, with a 97dB common mode rejection ratio. Designed for through-hole mounting in a CDIP package, it operates across a wide temperature range of -55°C to 125°C and supports dual supply voltages from ±2.5V to ±22V. Maximum power dissipation is 1.375W with a maximum supply current of 2mA.
Texas Instruments LT1014MJ technical specifications.
| Amplifier Type | PRECISION |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.56mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LT1014MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
