
The LT1030CDR is a 4-channel bus transceiver with a data rate of 120Kbps, operating on a 5V supply voltage with an output voltage of 30V and an output current of 10mA. It is designed for surface mount applications in a SOP14 package. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Texas Instruments LT1030CDR technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1030CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
