
Texas Instruments LT1030CDRE4 technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT1030 |
| Supply Current | 1mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1030CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
