The LT1039CDW is a commercial-grade line transceiver with 18 terminals, suitable for operating temperatures between 0°C and 70°C. It features a Schmitt trigger input and is designed for use with a 5V supply voltage. The device is packaged in a SOP18 format, measuring 7.5mm in width and 11.55mm in length.
Texas Instruments LT1039CDW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LT1039CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.