The LT1039CN is a commercial temperature line transceiver with 18 terminals, featuring a schmitt trigger input and inverted output polarity. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 7 mA. The device is available in a 18-pin DIP package with a width of 7.62 mm and length of 22.48 mm.
Texas Instruments LT1039CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.48 |
| Pin Count | 18 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LT1039CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.