Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LT1054CDWG4

Datasheet
Inverting DC/DC Controller, 100mA, -5V, SOIC
Texas Instruments

LT1054CDWG4

Inverting DC/DC Controller, 100mA, -5V, SOIC

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. DC/DC Controllers & Regulators

Switched-capacitor voltage converter and regulator IC, featuring an inverting logic function. Operates with input voltages from 3.5V to 15V, delivering a fixed or adjustable output voltage range of -4.7V to -5.2V with up to 100mA output current. This component utilizes a buck-boost and charge pump topology, packaged in a 16-SOIC form factor. It operates across a wide temperature range of -40°C to 85°C and is lead-free and RoHS compliant.

PackageSOIC
Quick Jump:

Technical Specifications

Texas Instruments LT1054CDWG4 technical specifications.

General

Package/Case
SOIC
Lead Free
Lead Free
Logic Function
Inverting
Max Input Voltage
15V
Min Input Voltage
3.5V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
100mA
Max Output Voltage
-5.2V
Min Output Voltage
-4.7V
Max Supply Voltage
15V
Min Supply Voltage
3.5V
Number of Outputs
1
Output Current
100mA
Output Type
Fixed, Adjustable
Output Voltage
-5V
Package Quantity
40
Packaging
Rail/Tube
Quiescent Current
2.5mA
Radiation Hardening
No
RoHS Compliant
Yes
Synchronous Rectifier
No
Topology
Buck-Boost, Charge Pump
Weight
0.014829oz
Width
7.52mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments LT1054CDWG4 Datasheet

Download the complete datasheet for Texas Instruments LT1054CDWG4 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com