
Inverting DC/DC controller and regulator IC with a fixed, adjustable output voltage ranging from -4.7V to -5.2V. Features a maximum output current of 100mA and operates with input voltages between 3.5V and 15V. This SOIC package component offers a quiescent current of 2.5mA and is RoHS compliant. Suitable for applications requiring efficient voltage inversion, it operates across a wide temperature range of -40°C to 85°C.
Texas Instruments LT1054IDWRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -4.7V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT1054 |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1054IDWRG4 to view detailed technical specifications.
No datasheet is available for this part.
