Texas Instruments LV24EVK01/NOPB technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LV24EVK01/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.