Texas Instruments LX16EVK01/NOPB technical specifications.
| Features | I²C |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LX16EVK01/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.