Texas Instruments LX21EVK01/NOPB technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Channel Link III |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LX21EVK01/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.