Texas Instruments LX4F230H5QRFIGA3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 5V |
| RAM Size | 32KB |
| Series | LM4F230H5QR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LX4F230H5QRFIGA3 to view detailed technical specifications.
No datasheet is available for this part.