32-bit ARM Cortex-M4F RISC microcontroller featuring 256KB FLASH and 32KB RAM. Operates at up to 80MHz with a 1.2V/3.3V supply voltage. Offers 49 programmable I/Os, 13 timers/counters, 8 UART channels, and interfaces including I2C, USB, CAN, and UART. Includes 2 x 12-bit A/D converters and a watchdog timer. Packaged in a 64-pin LQFP tray.
Texas Instruments LX4F231H5QRFIGA1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, UART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LX4F231H5QRFIGA1 to view detailed technical specifications.
No datasheet is available for this part.