32-bit ARM RISC microcontroller featuring a 256KB FLASH memory and 32KB RAM. Operates at up to 80MHz with 105 programmable I/Os and 13 timers/counters. Supports I2C, USB, CAN, and 8 UART interfaces. Includes 2x 12-bit A/D converters and a watchdog timer. Packaged in LQFP with a 3.3V operating voltage, suitable for -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, UART |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 105 |
| Number of Programmable I/O | 105 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |