Dual J-K Flip-Flops with Clear, a logic IC, offers two independent J-K flip-flop functions. Featuring complementary outputs and high-level trigger type, this component operates within a wide temperature range of -55 to 125°C, suitable for military applications. It supports a nominal supply voltage of 5V with a range of 4.5V to 5.5V, and exhibits a maximum operating frequency of 10 MHz with a propagation delay of 40 ns. Packaged in a 14-terminal CDIP (R-GDIP-T14), this TTL/H/L family device is screened to MIL-PRF-38535 Class B standards.
Texas Instruments M38510/00203BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 2 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 40 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 40 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | HIGH LEVEL |
| fmax-Min | 15 |
| Max Frequency@Nom-Sup | 10000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/00203BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.