The M38510/00803BDA is a 14-pin dual-function TTL/H/L buffer with a propagation delay of 30ns. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device is available in a R-GDFP-F14 package and is suitable for use in military-grade applications. The buffer has a maximum output current of 0.04A and a maximum power supply current of 0.041A. It is designed for use in logic IC applications and is compliant with screening levels 38535Q/M, 38534H, and 883B.
Texas Instruments M38510/00803BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 5.97 |
| Length | 9.21 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUFFER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Max I(ol) | 0.04 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.041 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/00803BDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.