The M38510/05001BCA is a 14-pin dual NAND gate IC from Texas Instruments. It operates within a supply voltage range of 3V to 12V and has a propagation delay of 300ns. The device is designed to withstand temperatures from -55°C to 125°C and is compliant with the MIL-PRF-38535 Class B screening level. It features a load capacitance of 50pF and a maximum power supply current of 0.75μA.
Texas Instruments M38510/05001BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Max I(ol) | 0.00062 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.00075 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/05001BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.