The M38510/05051BCX is a 14-pin dual NAND gate IC with a supply voltage range of 4.5V to 15V and a maximum power supply current of 0.75mA. It operates over a temperature range of -55°C to 125°C and is packaged in a DIP-14 package. The device has a propagation delay of 300ns and a load capacitance of 50pF. It is a military-temperature-grade logic IC with a Schmitt trigger input.
Texas Instruments M38510/05051BCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.00075 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments M38510/05051BCX to view detailed technical specifications.
No datasheet is available for this part.