CMOS Dual D-Type Flip-Flop, featuring 14 terminals in a R-GDIP-T14 package. Operates across a wide temperature range of -55 to 125°C, suitable for military applications. Offers complementary outputs with a propagation delay of 825ns at nominal supply voltage. Supports a supply voltage range from 4.5V to 15V, with a nominal of 10V. This logic IC, part of the 4000/14000/40000 family, provides two D flip-flop functions, each with a single bit.
Texas Instruments M38510/05151BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 825 |
| Number of Bits | 1 |
| Max I(ol) | 0.0068 |
| Prop. Delay@Nom-Sup | 825 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 0.6 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1 |
| Max Frequency@Nom-Sup | 1000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/05151BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.