The M38510/05553BEA is a 16-pin dual inverter logic IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It has a supply voltage of 5V to 18V and a maximum power supply current of 0.6mA. The device is packaged in a DIP-16 format and is classified as a MIL-PRF-38535 Class B component.
Texas Instruments M38510/05553BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 345 |
| Max I(ol) | 0.018 |
| Prop. Delay@Nom-Sup | 120 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.6 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/05553BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.