CMOS Decade Counter with 10 decoded outputs, operating from a 3V to 18V supply. This logic IC features a positive edge trigger and counts upwards, with a maximum operating frequency of 1.43 MHz at nominal supply. Propagation delay is 650 ns, or 270 ns at nominal supply with a 50 pF load. Designed for military temperature grades (-55°C to 125°C), it comes in a 16-terminal R-GDIP-T16 package.
Texas Instruments M38510/05651BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 650 |
| Number of Bits | 10 |
| Max I(ol) | 0.0015 |
| Prop. Delay@Nom-Sup | 270 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.03 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 5.5 |
| Max Frequency@Nom-Sup | 1430000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/05651BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.