CMOS 7-stage ripple-carry binary counter/divider operating from a 3V to 18V supply. Features negative edge triggering and an UP count direction. This logic IC offers a maximum operating frequency of 1.1 MHz at nominal supply voltage. Designed for military temperature grades (-55°C to 125°C), it comes in a 14-terminal, dual in-line ceramic package. Propagation delay is 360ns maximum, with 160ns at nominal supply.
Texas Instruments M38510/05655BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 360 |
| Number of Bits | 7 |
| Max I(ol) | 0.0015 |
| Prop. Delay@Nom-Sup | 160 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.03 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 12 |
| Max Frequency@Nom-Sup | 1100000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/05655BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.