CMOS 8-stage static shift register, featuring parallel-in, serial-out logic. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Supports supply voltages from 3V to 18V with a nominal 5V. This 16-terminal device, housed in a R-GDIP-T16 package, offers a propagation delay of 320ns and a maximum frequency of 700kHz at nominal supply.
Texas Instruments M38510/05754BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 320 |
| Number of Bits | 8 |
| Max I(ol) | 0.0042 |
| Prop. Delay@Nom-Sup | 160 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 3 |
| Schmitt Trigger | No |
| Count Direction | RIGHT |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8.5 |
| Max Frequency@Nom-Sup | 700000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/05754BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.