The M38510/07004BCA is a 14-pin dual inverter logic IC from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device has a maximum power supply current of 33mA and a propagation delay of 14ns. It is packaged in a DIP-14 package and is classified as a MIL-M-38510 Class B device.
Texas Instruments M38510/07004BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | S |
| Propagation Delay (tpd) | 14 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 33 |
| Schmitt Trigger | NO |
| Screening Level | MIL-M-38510 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/07004BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.