Dual J-K negative-edge-triggered flip-flops with preset and clear, offering complementary outputs. Features a 16-terminal, 16-pin DUAL CFP package (R-XDFP-F16) suitable for military temperature grades (-55 to 125°C). Operates with a nominal supply voltage of 5V (4.5V to 5.5V), exhibiting a propagation delay of 11ns and a maximum frequency of 60MHz. This logic IC provides two functions with a load capacitance of 15pF and a maximum output low current of 0.02A. Screened to MIL-M-38510 Class B standards.
Texas Instruments M38510/07102BFA technical specifications.
Download the complete datasheet for Texas Instruments M38510/07102BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.