Military-grade Hex D-type Flip-Flops, featuring six independent D-type flip-flops with negative edge triggering and true output polarity. Operates across a wide temperature range of -55°C to 125°C with a nominal supply voltage of 5V (4.5V to 5.5V). This 16-terminal, 16-pin IC offers a propagation delay of 23ns at nominal supply and load capacitance of 15pF, with a maximum operating frequency of 75MHz. Encased in a 16-CDIP package (R-XDIP-T16), it meets MIL-M-38510 Class B screening.
Texas Instruments M38510/07105BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | S |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 1 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.144 |
| Screening Level | MIL-M-38510 Class B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 55 |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/07105BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.