Dual operational amplifier featuring a voltage-feedback architecture. Offers a minimum voltage gain of 10,000 and a minimum slew rate of 0.3 V/µs. Maximum input offset voltage is 4000 µV, with a maximum bias current of 0.265 µA. Operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±10V. Packaged in a 10-terminal metal can (O-MBCY-W10) and meets MIL-PRF-38535 Class B screening.
Texas Instruments M38510/10102BIA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 8.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.265 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.11 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | MIL-PRF-38535 Class B |
| Slew Rate-Min | 0.3 |
| Input Offset Current-Max (IIO) | 0.07 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/10102BIA to view detailed technical specifications.
No datasheet is available for this part.