Texas Instruments M38510/10401BCA technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Receivers | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments M38510/10401BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.