High-speed, low-noise JFET-input dual operational amplifier featuring a voltage-feedback architecture. This 8-terminal, 8-pin DIP package operates across a wide temperature range of -55°C to 125°C, meeting MIL-M-38510 Class B screening. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 8mA, and a nominal unity gain bandwidth of 3000kHz. The amplifier offers a minimum voltage gain of 50,000 and a nominal slew rate of 13V/µs, with low bias current characteristics.
Texas Instruments M38510/11905BPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Screening Level | MIL-M-38510 Class B |
| Slew Rate-Min | 5 |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/11905BPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.