Quad JFET input operational amplifier featuring a wide 4000 kHz unity gain bandwidth and 13 V/µs nominal slew rate. This 14-terminal, 14-pin dual in-line ceramic package (CDIP) offers a nominal supply voltage of ±15V with a maximum supply current of 4mA. Designed for military temperature grades (-55°C to 125°C), it boasts a minimum voltage gain of 25000 and a nominal common-mode reject ratio of 100. The amplifier architecture is voltage-feedback, with frequency compensation included and low-bias characteristics.
Texas Instruments M38510/11906BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0012 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 5 |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/11906BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.