Texas Instruments M38510/13506BPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 80nA |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Voltage Gain | 125.11dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments M38510/13506BPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.