The M38510/17101BCX is a 14-pin dual OR gate logic IC from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 350ns. The device is powered by a supply voltage of 4.5V to 15V and draws a maximum current of 0.75mA. It is packaged in a DIP-14 package and is suitable for use in military-grade applications.
Texas Instruments M38510/17101BCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Max I(ol) | 0.000001 |
| Prop. Delay@Nom-Sup | 350 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.00075 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments M38510/17101BCX to view detailed technical specifications.
No datasheet is available for this part.