CMOS strobed hex inverter/buffer with 3-state outputs, featuring a 16-terminal ceramic dual in-line package (CDIP) with a JEDEC code of R-GDIP-T16. This logic IC operates within a military temperature grade, from -55°C to 125°C, with a nominal supply voltage of 5V and a maximum of 5.5V. It offers 6 bits of data handling, an inverted output polarity, and a propagation delay of 535ns at nominal supply voltage and 50pF load capacitance. The bus driver functionality is controlled by an enable-low mechanism, and it meets MIL-PRF-38535 Class B screening levels.
Texas Instruments M38510/17403BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 6.92 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 535 |
| Number of Bits | 6 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 535 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.03 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/17403BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.