The M38510/30009B2A is a 20-pin quad NAND gate integrated circuit from Texas Instruments. It operates at a supply voltage of 4.5 to 5.5V and has a maximum power supply current of 1.1mA. The device is rated for a maximum operating temperature of 125°C and is screened to MIL-PRF-38535 Class B standards. The gate has a propagation delay of 38ns and a load capacitance of 50pF.
Texas Instruments M38510/30009B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 38 |
| Max I(ol) | 0.0004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 1.1 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30009B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.