The M38510/30501SCA is a dual OR gate IC from Texas Instruments, designed for high-reliability applications. It operates within a temperature range of -55°C to 125°C and features a propagation delay of 35ns. The device is supplied with a nominal voltage of 5V and has a maximum supply voltage of 5.5V. It draws a maximum power supply current of 9.8mA and has a load capacitance of 50pF. The IC is packaged in a 14-pin DIP package and meets the requirements of MIL-PRF-38535 Class S.
Texas Instruments M38510/30501SCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 6.67 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | LS |
| Propagation Delay (tpd) | 35 |
| Max I(ol) | 0.0008 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 9.8 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class S |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30501SCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.