8-Bit Parallel-In Serial-Out Shift Register, designed for MILITARY temperature grades (-55 to 125°C). Features a 20-terminal LCCC package with a JEDEC code of S-CQCC-N20, measuring 8.89mm x 8.89mm. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and exhibits a maximum power supply current of 32mA. Offers a propagation delay of 46ns, with a typical 25ns at nominal supply voltage, and a maximum operating frequency of 22MHz. This device supports positive edge triggering and rightward counting, with true output polarity.
Texas Instruments M38510/30609B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | LS |
| Propagation Delay (tpd) | 46 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 32 |
| Schmitt Trigger | No |
| Count Direction | RIGHT |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 22000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30609B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.