16-bit multiplexer, a logic IC featuring complementary outputs and 8 inputs. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. This component boasts a propagation delay of 32ns at nominal supply voltage. Designed for military temperature grade applications, it functions across a wide temperature range of -55°C to 125°C. Encased in a 16-terminal, dual in-line ceramic package (R-GDIP-T16) with a pin count of 16. Meets MIL-M-38510 Class B screening level.
Texas Instruments M38510/30901BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 16 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 10 |
| Screening Level | MIL-M-38510 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30901BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.