16-bit, 8-input multiplexer with complementary outputs, operating from a 4.5V to 5.5V supply. Features a 16-terminal, 16-pin dual in-line ceramic flat package (R-GDFP-F16) with dimensions of 6.73mm width and 10.16mm length. This military-grade logic IC offers a maximum propagation delay of 32ns and is rated for operation between -55°C and 125°C. Designed for high reliability with MIL-M-38510 Class B screening.
Texas Instruments M38510/30901BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 16 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 10 |
| Screening Level | MIL-M-38510 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30901BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.