Military-grade quadruple 2-line to 1-line data selectors/multiplexers, operating from a 4.5V to 5.5V supply with a nominal 5V. Features 16 terminals in a 16-pin ceramic flat pack (CFP) package, with a temperature range of -55°C to 125°C. Offers 4 independent multiplexer functions, each with 2 inputs and 1 true output. Propagation delay is 14ns at nominal supply voltage, with a maximum of 48ns. Designed for high reliability with MIL-PRF-38535 Class B screening.
Texas Instruments M38510/30903BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 48 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 16 |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30903BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.