Dual 4-line to 1-line data selectors/multiplexers with 3-state outputs, featuring a 16-pin ceramic flat package (R-GDFP-F16). Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Supports a nominal supply voltage of 5V with a maximum of 5.5V and minimum of 4.5V. Offers a propagation delay of 56ns, with 25ns at nominal supply voltage and load capacitance of 15pF. Includes 4 inputs and 1 true output per multiplexer function, with a maximum output current (Iol) of 8mA.
Texas Instruments M38510/30908BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 14 |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/30908BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.