The M38510/31003BDA is a dual AND gate logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a 5V nominal supply voltage and a maximum supply voltage of 5.5V. The device is packaged in a 14-pin DFP package and is compliant with MIL-PRF-38535 Class B screening level. The logic IC type is AND gate and it has a propagation delay of 30ns. The maximum power supply current is 4.4mA and the load capacitance is 50pF.
Texas Instruments M38510/31003BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 5.97 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 4.4 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments M38510/31003BDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.